Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0603ER301V Ferrite Bead, 0603 [1608 Metric], 300 ohm, 150 mA, ILBB-0603 Series, 0.35 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER301VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K5035
Product RangeILBB-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.030 |
| 24000+ | $0.029 |
| 36000+ | $0.028 |
| 60000+ | $0.027 |
| 120000+ | $0.026 |
| 300000+ | $0.025 |
| 600000+ | $0.024 |
| 1200000+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER301VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53K5035
Product RangeILBB-0603 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance300ohm
DC Current Rating150mA
Product RangeILBB-0603 Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
150mA
DC Resistance Max
0.35ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
ILBB-0603 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ILBB0603ER301V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
