Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0402ER400V Ferrite Bead, 0402 [1005 Metric], 40 ohm, 300 mA, ILBB-0402 Series, 200 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER400VCopy
Newark Part No.53K5023
Product RangeILBB-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER400VCopy
Newark Part No.53K5023
Product RangeILBB-0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance40ohm
DC Current Rating300mA
Product RangeILBB-0402 Series
DC Resistance Max200mohm
Impedance Tolerance± 25%
Ferrite MountingSMD
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
200mohm
Ferrite Mounting
SMD
Qualification
-
Impedance
40ohm
Product Range
ILBB-0402 Series
Impedance Tolerance
± 25%
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
