Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILB1206ER310V Ferrite Bead, 1206 [3216 Metric], 31 ohm, 500 mA, ILB-1206 Series, 50 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILB1206ER310VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X4242 Cut Tape53K5061 |
| Product Range | ILB-1206 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.054 | $648.00 |
| Total Price | $648.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.054 |
| 24000+ | $0.053 |
| 36000+ | $0.052 |
| 60000+ | $0.051 |
| 120000+ | $0.050 |
| 300000+ | $0.049 |
| 600000+ | $0.048 |
| 1200000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.054 |
| 24000+ | $0.053 |
| 36000+ | $0.052 |
| 60000+ | $0.051 |
| 120000+ | $0.050 |
| 300000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILB1206ER310VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X4242 Cut Tape53K5061 |
| Product Range | ILB-1206 Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 31ohm |
| DC Current Rating | 500mA |
| Product Range | ILB-1206 Series |
| DC Resistance Max | 50mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 50mohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 31ohm |
|---|---|
| Product Range | ILB-1206 Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
