Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel02AH5679
Cut Tape02AH5678
Product RangeIHSR-1616AB-01 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $0.944 |
| 100+ | $0.774 |
| 250+ | $0.740 |
| 500+ | $0.705 |
| 1000+ | $0.642 |
| 5000+ | $0.579 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.681 |
| 12000+ | $0.667 |
| 20000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel02AH5679
Cut Tape02AH5678
Product RangeIHSR-1616AB-01 Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case4.06mm x 4.06mm x 1.2mm
Product RangeIHSR-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max0.0032ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHSR1616ABER68NM01
1 Product Found
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Power Inductor Case
4.06mm x 4.06mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Product Range
IHSR-1616AB-01 Series
DC Resistance Max
0.0032ohm
Product Length
4.06mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
