Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R5M01
Newark Part No.
Re-Reel62AJ4069
Cut Tape62AJ4069
Product RangeIHLP-5050FD-01 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R5M01
Newark Part No.
Re-Reel62AJ4069
Cut Tape62AJ4069
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeIHLP-5050FD-01 Series
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
27A
Saturation Current (Isat)
45A
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
DC Resistance Max
3000µohm
Product Length
13.2mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability