Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y7801
Product RangeIHLP-4040DZ-11 Series
Your Part Number
4 In Stock
1,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.140 |
| 100+ | $0.960 |
| 250+ | $0.941 |
| 500+ | $0.922 |
| 1000+ | $0.902 |
| 5000+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER220M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y7801
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length10.16mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP4040DZER220M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
4.5A
Power Inductor Case
-
DC Resistance Max
0.066ohm
Product Length
10.16mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP4040DZER220M11
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
