Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER150M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73W9839RL
Cut Tape73W9839
Product RangeIHLP-3232CZ-11 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.370 |
| 100+ | $1.350 |
| 250+ | $1.330 |
| 500+ | $1.310 |
| 1000+ | $0.850 |
| 5000+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232CZER150M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73W9839RL
Cut Tape73W9839
Product RangeIHLP-3232CZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeIHLP-3232CZ-11 Series
Power Inductor Case8.64mm x 8.18mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0853ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-3232CZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-3232CZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
3.8A
Power Inductor Case
8.64mm x 8.18mm x 3mm
DC Resistance Max
0.0853ohm
Product Length
8.64mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
