Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER3R3M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M2302
Re-Reel81Y7973
Cut Tape81Y7973
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 1000+ | $1.340 |
| 2000+ | $1.280 |
| 4000+ | $1.180 |
| 6000+ | $1.150 |
| 10000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER3R3M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M2302
Re-Reel81Y7973
Cut Tape81Y7973
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case6.86mm x 6.47mm x 5mm
Product RangeIHLP-2525EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8A
Saturation Current (Isat)
8A
Product Range
IHLP-2525EZ-01 Series
DC Resistance Max
0.0209ohm
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER3R3M01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
