Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525EZER1R0M01 Power Inductor (SMD), 1 µH, 13 A, Shielded, 15 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/56AC1028-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R0M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel18M2298
Re-Reel56AC1028RL
Cut Tape56AC1028
Product RangeIHLP-2525EZ-01 Series
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.780 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.260 |
| 1000+ | $1.250 |
| 5000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.280 |
| 1500+ | $1.260 |
| 2500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R0M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel18M2298
Re-Reel56AC1028RL
Cut Tape56AC1028
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Product RangeIHLP-2525EZ-01 Series
Saturation Current (Isat)15A
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max6.5mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Product Range
IHLP-2525EZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
6.5mohm
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER1R0M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
