Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM2282RL
Cut Tape59AM2282
Product RangeIHLP-2525CZ-11 Series
Your Part Number
1,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.980 |
| 15+ | $0.942 |
| 25+ | $0.903 |
| 50+ | $0.865 |
| 125+ | $0.826 |
| 250+ | $0.809 |
| 500+ | $0.793 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM2282RL
Cut Tape59AM2282
Product RangeIHLP-2525CZ-11 Series
Inductance1µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
8000µohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
9.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525CZER1R0M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
