Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHERR47M01.Copy
Newark Part No.27AC6614
Product RangeIHLP-2525AH-01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.786 |
| 4000+ | $0.721 |
| 6000+ | $0.701 |
| 10000+ | $0.689 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHERR47M01.Copy
Newark Part No.27AC6614
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Product RangeIHLP-2525AH-01 Series
Saturation Current (Isat)18A
Power Inductor Case6.86mm x 6.47mm x 1.8mm
DC Resistance Max9.3mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
18A
DC Resistance Max
9.3mohm
Product Length
6.86mm
Product Height
1.8mm
RMS Current (Irms)
11A
Product Range
IHLP-2525AH-01 Series
Power Inductor Case
6.86mm x 6.47mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP2525AHERR47M01.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
