Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R5M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel33R0112RL
Cut Tape33R0112
Your Part Number
4,605 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.370 | $6.85 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $11.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER1R5M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel33R0112RL
Cut Tape33R0112
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4A
Saturation Current (Isat)11.5A
DC Resistance Max0.034ohm
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
11.5A
Product Length
6.86mm
Product Height
1.8mm
RMS Current (Irms)
4A
DC Resistance Max
0.034ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2525AHER1R5M01
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
