Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZER1R0M01 Power Inductor (SMD), 1 µH, 9.2 A, Shielded, 12 A, IHLP-2020CZ-01 Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/29Y2599-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29Y2599RL
Cut Tape29Y2599
Product RangeIHLP-2020CZ-01 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.020 |
| 100+ | $0.858 |
| 250+ | $0.857 |
| 500+ | $0.855 |
| 1000+ | $0.732 |
| 5000+ | $0.717 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29Y2599RL
Cut Tape29Y2599
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-2020CZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0137ohm
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0137ohm
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12A
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
