Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M5851
Product RangeIHLP-1616AB-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.616 |
| 12000+ | $0.604 |
| 20000+ | $0.591 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45M5851
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeIHLP-1616AB-11 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.075ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
3.25A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
0.075ohm
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP1616ABER1R5M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
