Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDERR47M51
Newark Part No.
Full Reel83AH7761
Re-Reel01AC2425
Cut Tape01AC2425
Product RangeIHLE-4040DD-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.350 | $13.50 |
| Total Price | $13.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 1000+ | $0.859 |
| 2000+ | $0.811 |
| 4000+ | $0.732 |
| 6000+ | $0.705 |
| 10000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDERR47M51
Newark Part No.
Full Reel83AH7761
Re-Reel01AC2425
Cut Tape01AC2425
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)28.5A
Product RangeIHLE-4040DD-51 Series
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max1660µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
30A
Saturation Current (Isat)
28.5A
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
1660µohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Alternatives for IHLE4040DDERR47M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
