Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER2R2M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6502RL
Cut Tape38AK6502
Product RangeIHHP-0805ZH-01 Series
Your Part Number
3,346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.513 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 25+ | $0.464 |
| 100+ | $0.426 |
| 250+ | $0.380 |
| 500+ | $0.342 |
| 1000+ | $0.298 |
| 2500+ | $0.259 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER2R2M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6502RL
Cut Tape38AK6502
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeIHHP-0805ZH-01 Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.1A
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
0.09ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
