Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD3EB4R7LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K4815
Product RangeIHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 190+ | $3.240 |
| 500+ | $2.950 |
| 1000+ | $2.610 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 190
Multiple: 190
$615.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB4R7LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K4815
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance4.7µH
DC Current Rating4A
DC Resistance Max8mohm
Inductance Tolerance± 15%
SVHCTo Be Advised
Technical Specifications
Product Range
IHD Series
DC Current Rating
4A
Inductance Tolerance
± 15%
Inductance
4.7µH
DC Resistance Max
8mohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
