Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER220M01Copy
Newark Part No.
Re-Reel47T5127
Cut Tape47T5127
Product RangeIFSC-1515AH-01 Series
Your Part Number
1,757 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.461 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.386 |
| 25+ | $0.382 |
| 50+ | $0.355 |
| 100+ | $0.327 |
| 250+ | $0.321 |
| 500+ | $0.314 |
| 1000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER220M01Copy
Newark Part No.
Re-Reel47T5127
Cut Tape47T5127
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)830mA
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.315ohm
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
830mA
Inductor Case / Package
-
DC Resistance Max
0.315ohm
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.2A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER220M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
