Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER330M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47T5117
Product RangeIFSC-1111AZ-01 Series
Your Part Number
2,000 In Stock
| Quantity | Price |
|---|---|
| 2000+ | $0.408 |
| 4000+ | $0.404 |
| 6000+ | $0.396 |
| 10000+ | $0.388 |
| 20000+ | $0.380 |
| 50000+ | $0.372 |
| 100000+ | $0.364 |
| 200000+ | $0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER330M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47T5117
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Product RangeIFSC-1111AZ-01 Series
Saturation Current (Isat)300mA
Power Inductor Case2.9mm x 2.9mm x 1mm
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Product Range
IFSC-1111AZ-01 Series
Power Inductor Case
2.9mm x 2.9mm x 1mm
DC Resistance Max
1.25ohm
Product Length
2.9mm
Product Height
1mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
