Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR21M01
Newark Part No.07AH4053
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR21M01
Newark Part No.07AH4053
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Power Inductor Case13mm x 13mm x 8mm
Product RangeIFLR-5151HZ-01 Series
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Power Inductor Case
13mm x 13mm x 8mm
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Product Range
IFLR-5151HZ-01 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability