210nH SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC6643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.800
Total:$2.80
Min: 1 / Mult: 1
Total:$280.00
Min: 100 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
12mm x 8mm x 8mm
290µohm
± 10%
12mm
8mm
8mm
61AK2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.650
25+
$1.590
50+
$1.520
100+
$1.460
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
210nH
50A
Shielded
71A
SPB1308 Series
-
350ohm
± 20%
13.5mm
13mm
8mm
82AC2173

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
2000+
$1.890
4000+
$1.760
8000+
$1.640
12000+
$1.580
More Pricing...
Total:$990.00
Min: 500 / Mult: 500
210nH
50A
Shielded
54A
TPI Series
11.6mm x 10mm x 6.5mm
290µohm
± 10%
11.6mm
10mm
6.5mm
07AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
Total:$1.23
Min: 1 / Mult: 1
210nH
50A
Shielded
71A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350ohm
± 20%
13mm
13mm
8mm
08P2571

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.340
25+
$4.070
50+
$3.800
100+
$3.450
More Pricing...
Total:$4.80
Min: 1 / Mult: 1
210nH
18A
Shielded
36A
WE-HCI Series
-
2500µohm
± 20%
7.3mm
6.6mm
3.4mm
82AC2181

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.980
2000+
$1.890
4000+
$1.760
8000+
$1.640
12000+
$1.580
More Pricing...
Total:$792.00
Min: 400 / Mult: 400
210nH
50A
Shielded
70A
TPI Series
12mm x 8mm x 8mm
290µohm
± 10%
12mm
8mm
8mm
82AC2172

RoHS

Each (Supplied on Cut Tape)
1+
$3.430
Total:$1,715.00
Min: 500 / Mult: 500
Total:$34.30
Min: 10 / Mult: 500
210nH
50A
Shielded
54A
TPI Series
11.6mm x 10mm x 6.5mm
290µohm
± 10%
11.6mm
10mm
6.5mm
31R1284

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Total:$716.00
Min: 400 / Mult: 400
210nH
45A
Unshielded
80A
FP1308R Series
-
530µohm
± 10%
13.7mm
12.95mm
8mm
31R1279

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Total:$716.00
Min: 400 / Mult: 400
210nH
57A
Unshielded
80A
FP1308R Series
-
320µohm
± 10%
13.7mm
12.95mm
8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK