Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER331K01
Newark Part No.20AM2359
Product RangeIDCP2218-01 Series
Your Part Number
1,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.377 |
| 25+ | $0.352 |
| 50+ | $0.316 |
| 100+ | $0.280 |
| 250+ | $0.268 |
| 500+ | $0.230 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER331K01
Newark Part No.20AM2359
Product RangeIDCP2218-01 Series
Inductance330µH
RMS Current (Irms)220mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP2218-01 Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
IDCP2218-01 Series
DC Resistance Max
3ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
