Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoES2C-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11M3295
Cut Tape08R3779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.252 | $756.00 |
| Total Price | $756.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.252 |
| 6000+ | $0.211 |
| 9000+ | $0.207 |
| 15000+ | $0.203 |
| 30000+ | $0.198 |
| 75000+ | $0.194 |
| 150000+ | $0.190 |
| 300000+ | $0.186 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.258 |
| 9000+ | $0.217 |
| 15000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES2C-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11M3295
Cut Tape08R3779
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
SVHC
Lead (04-Feb-2026)
Average Forward Current
2A
Forward Voltage Max
900mV
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
