Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoD2TO035C1R000FTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41P8474
Product RangeD2TO35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.650 |
| 200+ | $5.370 |
| 300+ | $5.090 |
| 500+ | $4.990 |
| 1000+ | $4.910 |
| 2500+ | $4.810 |
| 5000+ | $4.710 |
Price for:Each
Minimum: 100
Multiple: 100
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD2TO035C1R000FTE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41P8474
Product RangeD2TO35 Series
Technical Datasheet
Resistance1ohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeD2TO35 Series
Resistance Tolerance± 1%
Temperature Coefficient+/-150ppm/°C
Voltage Rating250V
Product Length10.5mm
Product Width8.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (07-Nov-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
35W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
8.8mm
Operating Temperature Max
155°C
SVHC
Lead (07-Nov-2024)
Resistor Case / Package
TO-263 (D2PAK)
Resistor Technology
Thick Film
Product Range
D2TO35 Series
Temperature Coefficient
+/-150ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
