Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CWR06MC475KB. Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 2611 [6728 Metric], ± 10%, 1.5 ohm, G](https://www.newark.com/productimages/standard/en_US/5088077.jpg)
ManufacturerVISHAY
Manufacturer Part NoCWR06MC475KB.Copy
Newark Part No.25AC8062
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
Price for:Each
Minimum: 60
Multiple: 1
$1,370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06MC475KB.Copy
Newark Part No.25AC8062
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2611 [6728 Metric]
ESR1.5ohm
Capacitance Tolerance± 10%
Manufacturer Size CodeG
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2611 [6728 Metric]
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
Voltage(DC)
35V
ESR
1.5ohm
Manufacturer Size Code
G
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
