Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.240 |
| 500+ | $1.850 |
| 1000+ | $1.790 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 100
Multiple: 100
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02BR3000JE12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41K8956
Product RangeCW Series
Technical Datasheet
Resistance0.3ohm
Product RangeCW Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
0.3ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CW02BR3000JE12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

