Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.910 | $455.00 |
| Total Price | $455.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.910 |
| 1000+ | $0.813 |
| 1500+ | $0.804 |
| 2500+ | $0.795 |
| 5000+ | $0.786 |
| 12500+ | $0.770 |
| 25000+ | $0.755 |
| 50000+ | $0.739 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.958 |
| 1500+ | $0.854 |
| 2500+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02B620R0JE73Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65K3840
Cut Tape65K3839
Product RangeCW Series
Technical Datasheet
Resistance620ohm
Product RangeCW Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
620ohm
Resistance Tolerance
± 5%
Power Rating
3W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

