620ohm Through Hole Resistors:

43 Products Found
Find a huge range of 620ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, Yageo & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8682

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
620ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
59K8394

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
620ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
25AJ2353

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
620ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97K4916

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.346
10+
$0.236
25+
$0.199
50+
$0.160
100+
$0.136
More Pricing...
620ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
94C2401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
25+
$0.118
50+
$0.112
100+
$0.105
250+
$0.091
More Pricing...
620ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
95W7788

RoHS

Date/Lot Code

Each
1+
$0.031
620ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
98K3201

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.340
25+
$1.130
50+
$1.070
100+
$1.010
More Pricing...
620ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
97K5927

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
620ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K5239

RoHS

Date/Lot Code

Each
1+
$0.320
10+
$0.271
25+
$0.198
50+
$0.144
100+
$0.107
More Pricing...
620ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
38K5499

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
620ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
45X4738

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.045
50+
$0.030
620ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1414

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
620ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
84AH5140

RoHS

Date/Lot Code

Each
10+
$0.050
25+
$0.044
50+
$0.042
100+
$0.039
500+
$0.037
More Pricing...
620ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
84AH7171

RoHS

Date/Lot Code

Each
10+
$0.066
25+
$0.052
50+
$0.049
100+
$0.047
500+
$0.044
More Pricing...
620ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5031

RoHS

Date/Lot Code

Each
1+
$0.113
10+
$0.037
25+
$0.028
50+
$0.027
100+
$0.025
More Pricing...
620ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
23AC9263
Each
1+
$1.650
620ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.29mm
7.62mm
-65°C
150°C
-
65K2686

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$2.660
25+
$2.580
50+
$2.490
100+
$1.960
More Pricing...
620ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-65°C
250°C
MIL-PRF-26
73K0347

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.400
25+
$2.200
50+
$2.040
100+
$1.890
More Pricing...
620ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
97AC6205

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.165
620ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
96AC8456

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.420
25+
$1.090
50+
$1.040
100+
$0.985
More Pricing...
620ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC6005

RoHS

Date/Lot Code

Each
1+
$0.690
10+
$0.465
25+
$0.383
100+
$0.311
500+
$0.258
More Pricing...
620ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC3345

RoHS

Date/Lot Code

Each
1+
$1.060
620ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC0149

RoHS

Date/Lot Code

Each
1+
$1.170
620ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
59K8303

RoHS

Each
2000+
$0.073
620ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
01H0062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.327
620ohm
AC Series
1W
± 5%
Axial Leaded
25V
Wirewound
+140, -80ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK