Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2BCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.70AK6467
Product RangeTANTALEX CTS13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 25+ | $6.450 |
| 100+ | $5.680 |
| 250+ | $5.310 |
| 500+ | $4.800 |
| 1000+ | $4.590 |
| 2500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2BCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.70AK6467
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.6mm
Product Length10.2mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
10.2mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
40V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
3.6mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
