Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW2512150RFKEGHP SMD Chip Resistor, 150 ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW2512150RFKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24T7620
Product RangeCRCW-HP e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512150RFKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24T7620
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.6mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW2512150RFKEGHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
