Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW2512118RFKEG SMD Chip Resistor, 118 ohm, ± 1%, 500 mW, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW2512118RFKEGCopy
Newark Part No.
Full Reel47P4946
Cut Tape51P1111
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.404 | $808.00 |
| Total Price | $808.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 5000+ | $0.270 |
| 10000+ | $0.221 |
| 20000+ | $0.191 |
| 30000+ | $0.178 |
| 50000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512118RFKEGCopy
Newark Part No.
Full Reel47P4946
Cut Tape51P1111
Product RangeCRCW e3 Series
Technical Datasheet
Resistance118ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
118ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRCW2512118RFKEG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
