0
0 Items$0.00

118ohm Chip SMD Resistors :

114 Products Found
Find a huge range of 118ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
27W4454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.030
100+$0.025
250+$0.020
500+$0.018
More Pricing...
118ohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
90W3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.032
100+$0.027
1000+$0.018
5000+$0.013
More Pricing...
118ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
90W3583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
10+$0.061
100+$0.052
1000+$0.031
5000+$0.024
More Pricing...
118ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC0507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.450
25+$0.308
100+$0.220
250+$0.204
500+$0.184
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
96AC8502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.573
250+$0.555
500+$0.535
More Pricing...
118ohm
150mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
90W2959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.017
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
118ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
27W3863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y9609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
118ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43AC3498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.254
100+$0.226
250+$0.141
500+$0.116
More Pricing...
118ohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH5971

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.472
500+$0.451
More Pricing...
118ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
48AC6892

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.323
100+$0.235
250+$0.219
500+$0.199
More Pricing...
118ohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
34AH1974

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$1.010
100+$0.734
250+$0.716
500+$0.704
More Pricing...
118ohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92AH8478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
30+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
118ohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
77AH9677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
118ohm
31mW
01005 [0402 Metric]
± 1%
-
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
67AH8310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.222
118ohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
76AH3746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.050
118ohm
125mW
0805 [2012 Metric]
± 0.5%
-
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AH2587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.228
118ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
29AH4457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
118ohm
200mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
91AH5970

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.569
20+$0.513
30+$0.471
50+$0.419
100+$0.376
More Pricing...
118ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
76AH2374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.027
118ohm
100mW
0402 [1005 Metric]
± 0.5%
-
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
24AK8925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
118ohm
3.5W
2512 [6432 Metric]
± 1%
-
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
66AC0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.166
118ohm
750mW
1812 [4532 Metric]
± 0.5%
-
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
-
68AH1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.041
118ohm
250mW
0603 [1608 Metric]
± 0.5%
-
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
51P1111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.212
4000+$0.190
6000+$0.187
10000+$0.184
20000+$0.180
More Pricing...
118ohm
500mW
2512 [6432 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK