Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08052R32FNEA SMD Chip Resistor, 2.32 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4435346.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08052R32FNEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56P3970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
2.32ohm
Voltage Rating
150V
Operating Temperature Max
125°C
Power Rating
250mW
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
