0
0 Items$0.00

2.32ohm Chip SMD Resistors :

40 Products Found
Find a huge range of 2.32ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Panasonic & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
91AH6701

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.327
25+$0.247
100+$0.235
250+$0.222
500+$0.209
More Pricing...
2.32ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6960

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.609
20+$0.538
30+$0.474
50+$0.398
100+$0.336
More Pricing...
2.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
05AH6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.690
6000+$3.470
9000+$3.260
15000+$2.990
30000+$2.700
More Pricing...
2.32ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
91AH6700

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.412
20+$0.363
30+$0.320
50+$0.269
100+$0.227
More Pricing...
2.32ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
53K2111

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.048
30000+$0.042
45000+$0.035
75000+$0.031
150000+$0.029
More Pricing...
2.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P0238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.022
60000+$0.018
100000+$0.017
200000+$0.016
More Pricing...
2.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
75V
-
-
-55°C
125°C
-
52K9993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.043
40000+$0.038
60000+$0.031
100000+$0.028
200000+$0.026
More Pricing...
2.32ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
56P3970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.059
2.32ohm
250mW
-
-
-
-
-
-
150V
-
-
-55°C
125°C
-
51P0024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.087
2.32ohm
100mW
-
-
-
-
-
-
75V
-
-
-55°C
125°C
-
36C9944
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.047
2.32ohm
250mW
-
-
-
-
-
-
-000V
-
-
-
-
-
13AC1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.022
60000+$0.018
100000+$0.017
200000+$0.016
More Pricing...
2.32ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
04AH2438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.240
6000+$2.140
9000+$1.970
15000+$1.780
30000+$1.590
More Pricing...
2.32ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
28AJ8829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.046
2.32ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
06AH1773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.480
6000+$2.370
9000+$2.180
15000+$1.970
30000+$1.760
More Pricing...
2.32ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
03AH9937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.420
6000+$2.310
9000+$2.130
15000+$1.920
30000+$1.720
More Pricing...
2.32ohm
250mW
0805 [2012 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
06AH5794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.690
6000+$2.570
9000+$2.360
15000+$2.130
30000+$1.910
More Pricing...
2.32ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
150V
-
-
-
-
-
29AJ3478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.104
2.32ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
06AH1180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.510
6000+$3.300
9000+$3.100
15000+$2.840
30000+$2.570
More Pricing...
2.32ohm
1.5W
2512 [6432 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
04AH3655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.000
6000+$2.860
9000+$2.640
15000+$2.380
30000+$2.130
More Pricing...
2.32ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
04AH4235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.320
6000+$3.120
9000+$2.940
15000+$2.690
30000+$2.430
More Pricing...
2.32ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
29AJ3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.099
2.32ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
05AH6318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.330
6000+$3.180
9000+$2.930
15000+$2.640
30000+$2.370
More Pricing...
2.32ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
91AH6961

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.337
100+$0.320
250+$0.310
500+$0.280
More Pricing...
2.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
03AH9261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3600+$3.450
7200+$3.300
10800+$3.040
18000+$2.740
36000+$2.460
More Pricing...
2.32ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
06AH6249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.060
6000+$1.970
9000+$1.820
15000+$1.640
30000+$1.470
More Pricing...
2.32ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK