Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW06032R20JNEAIFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8222
Re-Reel64AK9776RL
Cut Tape64AK9776
Product RangeCRCW-IF e3 Series
Your Part Number
5,000 In Stock
6,160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.098 | $0.00 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.150 |
| 30+ | $0.140 |
| 100+ | $0.130 |
| 250+ | $0.116 |
| 500+ | $0.109 |
| 1000+ | $0.102 |
| 2500+ | $0.096 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 15000+ | $0.093 |
| 25000+ | $0.091 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06032R20JNEAIFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8222
Re-Reel64AK9776RL
Cut Tape64AK9776
Product RangeCRCW-IF e3 Series
Resistance2.2ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof
Product RangeCRCW-IF e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW-IF e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof
Temperature Coefficient
± 200ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
