Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060320M0JPEAHR SMD Chip Resistor, 20 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/67AK7953-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060320M0JPEAHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK7993RL
Cut Tape67AK7993
Product RangeCRCW-HR e3 Series
Your Part Number
4,562 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 25+ | $0.112 |
| 100+ | $0.098 |
| 250+ | $0.077 |
| 500+ | $0.070 |
| 1000+ | $0.064 |
| 2500+ | $0.058 |
| 5000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060320M0JPEAHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK7993RL
Cut Tape67AK7993
Product RangeCRCW-HR e3 Series
Technical Datasheet
Resistance20Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW-HR e3 Series
Temperature Coefficient± 500ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRCW060320M0JPEAHR is a CRCW-HR e3 series thick film, rectangular high value chip resistor. It has pure tin plating that provides compatibility with lead (Pb)-free and lead containing soldering processing.
- Suitable for voltage dividers and hybrids
- Metal glaze on high quality ceramic
- Operating temperature range from -55 to 155°C
- 100mW power rating
- 0.061inch product length
- 0.033inch product width
- 20Megaohms resistance, ±5% resistance tolerance
- 0603 (1608 metric) resistor case / package
- Temperature coefficient is ±500ppm/K
- 75V voltage rating
Technical Specifications
Resistance
20Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW-HR e3 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 500ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
