Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060315M0JPEAHR SMD Chip Resistor, 15 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/42K3627-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060315M0JPEAHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27T6230
Re-Reel13AN2336RL
Cut Tape13AN2336
Product RangeD/CRCW-HR e3 Series
Your Part Number
9,999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 25+ | $0.112 |
| 100+ | $0.098 |
| 250+ | $0.084 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
| 2500+ | $0.064 |
| 5000+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.057 |
| 10000+ | $0.052 |
| 15000+ | $0.051 |
| 25000+ | $0.050 |
| 50000+ | $0.049 |
| 125000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060315M0JPEAHRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27T6230
Re-Reel13AN2336RL
Cut Tape13AN2336
Product RangeD/CRCW-HR e3 Series
Technical Datasheet
Resistance15Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeD/CRCW-HR e3 Series
Temperature Coefficient± 500ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
15Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
D/CRCW-HR e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 500ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
