0
0 Items$0.00

15Mohm Chip SMD Resistors :

33 Products Found
Find a huge range of 15Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Panasonic, Vishay & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84AH8757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.012
100+$0.010
250+$0.008
500+$0.007
More Pricing...
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.112
100+$0.098
250+$0.084
500+$0.076
More Pricing...
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
D/CRCW-HR e3 Series
± 500ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
53W4974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.083
10+$0.019
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
15Mohm
125mW
0805 [2012 Metric]
± 10%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
43T5590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.174
30+$0.153
100+$0.136
250+$0.083
500+$0.068
More Pricing...
15Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43T5438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
30+$0.142
100+$0.121
250+$0.083
500+$0.064
More Pricing...
15Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
98K8249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.040
20+$0.037
30+$0.034
50+$0.030
100+$0.027
More Pricing...
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
98K8239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.057
30+$0.053
50+$0.048
100+$0.044
More Pricing...
15Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
55AC2597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9650

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.147
15Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC9493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
30+$0.221
100+$0.196
250+$0.120
500+$0.098
More Pricing...
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
56AC5949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.398
100+$0.350
250+$0.292
500+$0.246
More Pricing...
15Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
52AC4813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.123
100+$0.105
250+$0.072
500+$0.055
More Pricing...
15Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
46AC9799

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.132
15Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
32AK1002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
20+$0.029
30+$0.026
50+$0.022
100+$0.020
More Pricing...
15Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
20+$0.067
30+$0.063
50+$0.058
100+$0.053
More Pricing...
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
51AK0811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.528
30+$0.443
100+$0.407
250+$0.278
500+$0.231
More Pricing...
15Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
51AK0896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.491
30+$0.442
100+$0.404
250+$0.358
500+$0.320
More Pricing...
15Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
16R6030

RoHS

Each
5000+$0.845
10000+$0.828
15000+$0.811
25000+$0.794
50000+$0.777
More Pricing...
15Mohm
125mW
0805 [2012 Metric]
± 10%
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
12AC1598

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.033
15Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0721

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.035
15Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
12AC1602

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.037
15Mohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
47AC1193

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.195
15Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC1342

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.149
15Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC1028

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.053
15Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC0414

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.031
15Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK