Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW04024R70FKTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8110
Re-Reel64AK9691RL
Cut Tape64AK9691
Product RangeCRCW Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.058 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.058 |
| 20+ | $0.056 |
| 30+ | $0.054 |
| 50+ | $0.052 |
| 100+ | $0.050 |
| 250+ | $0.042 |
| 500+ | $0.038 |
| 1000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 20000+ | $0.030 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
| 100000+ | $0.027 |
| 250000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R70FKTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8110
Re-Reel64AK9691RL
Cut Tape64AK9691
Product RangeCRCW Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
Lead (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
