Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04022R32FKED SMD Chip Resistor, 2.32 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04022R32FKEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel47P3322
Cut Tape13AC1027
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.025 | $500.00 |
| Total Price | $500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.025 |
| 40000+ | $0.022 |
| 60000+ | $0.018 |
| 100000+ | $0.017 |
| 200000+ | $0.016 |
| 500000+ | $0.015 |
| 1000000+ | $0.014 |
| 2000000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.023 |
| 40000+ | $0.020 |
| 60000+ | $0.017 |
| 100000+ | $0.015 |
| 200000+ | $0.014 |
| 500000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04022R32FKEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel47P3322
Cut Tape13AC1027
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2.32ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.32ohm
Power Rating
100mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
