Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW040220K0FKEDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24T6995
Re-Reel64AK9651RL
Cut Tape64AK9651
Product RangeCRCW-HP e3 Series
Your Part Number
17,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.040 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.040 |
| 30+ | $0.037 |
| 100+ | $0.034 |
| 250+ | $0.028 |
| 500+ | $0.027 |
| 1000+ | $0.026 |
| 2500+ | $0.022 |
| 5000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040220K0FKEDHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel24T6995
Re-Reel64AK9651RL
Cut Tape64AK9651
Product RangeCRCW-HP e3 Series
Resistance20kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20kohm
Power Rating
200mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW040220K0FKEDHP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
