0
0 Items$0.00

Chip SMD Resistors :

14,610 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55W3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.215
100+$0.193
68ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.629
10+$0.347
100+$0.210
1000+$0.141
5000+$0.111
More Pricing...
20ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
10+$0.164
100+$0.148
1000+$0.114
5000+$0.093
More Pricing...
1.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.447
10+$0.191
100+$0.173
1000+$0.133
5000+$0.108
More Pricing...
470kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AK8011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.049
100+$0.041
250+$0.034
500+$0.030
More Pricing...
249ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK8050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.062
100+$0.044
250+$0.036
500+$0.032
More Pricing...
4.75kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.045
100+$0.031
250+$0.025
500+$0.022
More Pricing...
33.2ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AK7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.038
100+$0.032
250+$0.026
500+$0.022
More Pricing...
4.75kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AK8144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.072
100+$0.062
250+$0.052
500+$0.046
More Pricing...
402ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
64AK9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.085
100+$0.075
250+$0.064
500+$0.058
More Pricing...
2ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65AK1755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.084
100+$0.063
250+$0.054
500+$0.048
More Pricing...
2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.100
100+$0.088
250+$0.075
500+$0.067
More Pricing...
7.5ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
13AN2408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.091
100+$0.079
250+$0.067
500+$0.060
More Pricing...
1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.058
100+$0.041
250+$0.034
500+$0.030
More Pricing...
20ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.038
100+$0.032
250+$0.026
500+$0.023
More Pricing...
10kohm
200mW
0402 [1005 Metric]
± 5%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AN2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.307
100+$0.279
250+$0.251
500+$0.234
More Pricing...
1ohm
1W
2010 [5025 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
13AN2385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.065
100+$0.037
250+$0.031
500+$0.028
More Pricing...
5.6ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.136
100+$0.120
250+$0.104
500+$0.095
More Pricing...
3ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
18AR5117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
2+$0.203
1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
100+$0.165
680ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.411
100+$0.255
1000+$0.174
16kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.151
1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.505
100+$0.446
1000+$0.393
750ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
100+$0.165
2.2kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
100+$0.165
1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 14610 items
of 585 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK