Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW020147K0FKED SMD Chip Resistor, 47 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/13AN2142-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW020147K0FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel87W8643
Re-Reel13AN2157RL
Cut Tape13AN2157
Product RangeCRCW e3 Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.220 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.076 |
| 100+ | $0.066 |
| 250+ | $0.055 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.041 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.034 |
| 30000+ | $0.033 |
| 50000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW020147K0FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel87W8643
Re-Reel13AN2157RL
Cut Tape13AN2157
Product RangeCRCW e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
47kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW020147K0FKED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
