Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF5547K500BHEA.Copy
Newark Part No.60AC8233
Product RangeCMF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5000+ | $0.387 |
| 10000+ | $0.378 |
| 15000+ | $0.350 |
| 25000+ | $0.326 |
| 50000+ | $0.305 |
| 125000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5547K500BHEA.Copy
Newark Part No.60AC8233
Product RangeCMF Series
Technical Datasheet
Resistance47.5kohm
Product RangeCMF Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating250V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistance
47.5kohm
Resistance Tolerance
± 0.1%
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Qualification
-
Product Range
CMF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for CMF5547K500BHEA.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
