Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF507K5000FHEBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83R8100
Re-Reel67P8140RL
Cut Tape67P8140
Product RangeCMF Series
Your Part Number
689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.629 |
| 100+ | $0.557 |
| 250+ | $0.502 |
| 500+ | $0.431 |
| 1000+ | $0.395 |
| 2500+ | $0.390 |
| 5000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.350 |
| 2000+ | $0.348 |
| 3000+ | $0.345 |
| 5000+ | $0.343 |
| 10000+ | $0.334 |
| 25000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF507K5000FHEBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83R8100
Re-Reel67P8140RL
Cut Tape67P8140
Product RangeCMF Series
Technical Datasheet
Resistance7.5kohm
Product RangeCMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.65mm
Product Length3.81mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Resistance
7.5kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.65mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
