Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF501K0000FHEBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67P5067
Re-Reel26R4013RL
Cut Tape26R4013
Product RangeCMF Series
Your Part Number
1,026 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.587 |
| 100+ | $0.471 |
| 250+ | $0.413 |
| 500+ | $0.377 |
| 1000+ | $0.369 |
| 2500+ | $0.362 |
| 5000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.346 |
| 2000+ | $0.319 |
| 3000+ | $0.306 |
| 5000+ | $0.291 |
| 10000+ | $0.273 |
| 25000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF501K0000FHEBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67P5067
Re-Reel26R4013RL
Cut Tape26R4013
Product RangeCMF Series
Technical Datasheet
Resistance1kohm
Product RangeCMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.65mm
Product Length3.81mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Product Overview
The CMF501K0000FHEB is a metal film Axial Leaded Resistor with flame retardant epoxy conformal coating and controlled temperature coefficient, excellent high frequency characteristics.
- 0.10μV/V Typically exceptionally low noise
- ±5ppm/V Low voltage coefficient
- 450V Dielectric strength
- ≥10¹¹Ω Insulation resistance
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.65mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Alternatives for CMF501K0000FHEB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
