Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1000GB200
Newark Part No.65AC3321
Product RangeCMB Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.075 |
| 10+ | $0.075 |
| 25+ | $0.075 |
| 50+ | $0.075 |
| 100+ | $0.075 |
| 250+ | $0.075 |
| 500+ | $0.075 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1000GB200
Newark Part No.65AC3321
Product RangeCMB Series
Technical Datasheet
Resistance100ohm
Product RangeCMB Series
Voltage Rating500V
Resistance Tolerance± 2%
Resistor TechnologyCarbon Film
Power Rating400mW
Temperature Coefficient-
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Alternatives for CMB02070X1000GB200
1 Product Found
Technical Specifications
Resistance
100ohm
Voltage Rating
500V
Resistor Technology
Carbon Film
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistance Tolerance
± 2%
Power Rating
400mW
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability