Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMB02070X1000GB200
Newark Part No.53R2516
Product RangeCMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.222 |
| 4000+ | $0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1000GB200
Newark Part No.53R2516
Product RangeCMB Series
Technical Datasheet
Resistance100ohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Resistance Tolerance± 2%
Power Rating400mW
Temperature Coefficient-
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Voltage Rating
500V
Resistance Tolerance
± 2%
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Power Rating
400mW
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CMB02070X1000GB200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
