Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCCF60332KFKE36Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel71M1126
Cut Tape71M1125
Product RangeCCF60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.779 | $1,947.50 |
| Total Price | $1,947.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.779 |
| 5000+ | $0.763 |
| 7500+ | $0.748 |
| 12500+ | $0.732 |
| 25000+ | $0.717 |
| 62500+ | $0.701 |
| 125000+ | $0.686 |
| 250000+ | $0.670 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.779 |
| 7500+ | $0.763 |
| 12500+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF60332KFKE36Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel71M1126
Cut Tape71M1125
Product RangeCCF60 Series
Technical Datasheet
Resistance332kohm
Product RangeCCF60 Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeFlame Proof
Product Diameter3.53mm
Product Length10.16mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
332kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF60 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/K
Product Diameter
3.53mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
