Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX384C4V7-HE3-08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09X3271
Product RangeBZX384 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.050 |
| 30000+ | $0.049 |
| 45000+ | $0.048 |
| 75000+ | $0.047 |
| 150000+ | $0.046 |
| 375000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX384C4V7-HE3-08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09X3271
Product RangeBZX384 Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384 Series
SVHC
To Be Advised
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
